Print Page
Image is for illustrative purposes only. Please refer to product description.

146 In Stock
Need more?
44 Delivery in 3-4 Business Days(SG stock)
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.220 (CNY60.1386) |
| 5+ | CNY46.090 (CNY52.0817) |
| 10+ | CNY41.980 (CNY47.4374) |
| 25+ | CNY39.790 (CNY44.9627) |
| 50+ | CNY37.680 (CNY42.5784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.22 (CNY60.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151608Copy
Order Code2491024
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C19
Cable Length - Metric1m
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GW-151608 is a 1m black Mains Power Cord with UK mains plug to IEC 60320 C19 connection.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Warnings
This product is already fitted with a pre-wired plug incorporating a 13A fuse. If it does not fit your socket-outlet, the plug should be removed from the mains lead and safely disposed of.
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C19
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14375
