Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG756AVCopy
Order Code1526711
Product RangeG
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.240 (CNY240.9612) |
| 3+ | CNY195.240 (CNY220.6212) |
| 5+ | CNY187.830 (CNY212.2479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.24 (CNY240.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG756AVCopy
Order Code1526711
Product RangeG
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric300mm
External Depth - Metric200mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product RangeG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G756AV is a grey Desktop Instrument Case made of ABS (acrylonitrile butadiene styrene). This G7-series case with black ABS (acrylonitrile butadiene styrene) panels, high impact textured grey ABS cases. PCB Mounting pillars for self-tapping screws. Guide slots for vertical mounting PCBs.
- With rubber feet
- Venting hole
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
75mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
G
Technical Docs (1)
Alternatives for G756AV
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
