Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.520 (CNY128.2776) |
| 3+ | CNY103.930 (CNY117.4409) |
| 10+ | CNY99.910 (CNY112.8983) |
| 20+ | CNY91.310 (CNY103.1803) |
| 50+ | CNY88.390 (CNY99.8807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.52 (CNY128.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG425Copy
Order Code1526739
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric190mm
External Depth - Metric100mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial7.48"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for G425
2 Products Found
Product Overview
The G425 is a non-metallic Hand-held Enclosure made of acrylonitrile butadiene styrene with dark grey base/cover and light grey panel.
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
80mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
190mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
