Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG401Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526726
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.480 (CNY28.7924) |
| 15+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY20.300 (CNY22.939) |
| 125+ | CNY18.660 (CNY21.0858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.48 (CNY28.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG401Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526726
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric90mm
External Depth - Metric50mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial3.54"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for G401
1 Product Found
Product Overview
The G401 is a non-metallic Hand-held Enclosure made of acrylonitrile butadiene styrene with dark grey base/cover and light grey panel.
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
0.63"
External Depth - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335658
