Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG3121Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526657
Product RangeMulticomp Pro Plastic Enclosures
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.950 (CNY138.9335) |
| 3+ | CNY112.570 (CNY127.2041) |
| 10+ | CNY108.290 (CNY122.3677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.95 (CNY138.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3121Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526657
Product RangeMulticomp Pro Plastic Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric240mm
External Depth - Metric120mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial9.45"
External Depth - Imperial4.72"
Product RangeMulticomp Pro Plastic Enclosures
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G3121 is a Multipurpose Enclosure with dark grey ABS (acrylonitrile butadiene styrene) body and lid. Sealed with neoprene gasket recessed in the lid they conform to IP65 and NEMA-4 specifications. The wall mounted holes and cover screws are outside the sealing area thus preventing the ingress of moisture and dust. Cover screws are M4 stainless steel, non-magnetic and fasten into thread brass inserts and recessed area on the cover for fixing a membrane keyboard.
- Internal bosses allow mounting of PCBs horizontally
- Recessed area on cover for fixing a membrane keyboard
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
Multicomp Pro Plastic Enclosures
Technical Docs (1)
Alternatives for G3121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367
