Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG250Copy
Manufacturer Standard Lead Time18 weeks
Order Code1175784
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.860 (CNY39.3918) |
| 15+ | CNY29.580 (CNY33.4254) |
| 50+ | CNY28.030 (CNY31.6739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.86 (CNY39.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG250Copy
Manufacturer Standard Lead Time18 weeks
Order Code1175784
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric50mm
External Width - Metric52mm
External Depth - Metric35mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial1.97"
External Width - Imperial2.05"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G250 is a grey Multipurpose Box made of PC (polycarbonate).
- -40 to 100°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
35mm
Body Colour
Grey
External Height - Imperial
1.97"
External Depth - Imperial
1.38"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
52mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.05"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
