Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG238Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526677
Your Part Number
21 In Stock
51 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.520 (CNY271.7876) |
| 3+ | CNY225.320 (CNY254.6116) |
| 5+ | CNY218.400 (CNY246.792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.52 (CNY271.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG238Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526677
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric95mm
External Width - Metric265mm
External Depth - Metric185mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.74"
External Width - Imperial10.43"
External Depth - Imperial7.28"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G238 is a grey Multipurpose Box made of PC (polycarbonate).
- -20 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
185mm
Body Colour
Grey
External Height - Imperial
3.74"
External Depth - Imperial
7.28"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
265mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.43"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
