Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG2135Copy
Manufacturer Standard Lead Time22 weeks
Order Code1526673
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.400 (CNY236.622) |
| 3+ | CNY190.650 (CNY215.4345) |
| 5+ | CNY183.460 (CNY207.3098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.40 (CNY236.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG2135Copy
Manufacturer Standard Lead Time22 weeks
Order Code1526673
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric55mm
External Width - Metric190mm
External Depth - Metric190mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial7.48"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G2135 is a grey Multipurpose Enclosure made of ABS (acrylonitrile butadiene styrene) and PC (polycarbonate).
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
7.48"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433
