Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG203Copy
Manufacturer Standard Lead Time23 weeks
Order Code1094691
Product RangeG2
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.080 (CNY88.2304) |
| 5+ | CNY67.340 (CNY76.0942) |
| 15+ | CNY63.980 (CNY72.2974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.08 (CNY88.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG203Copy
Manufacturer Standard Lead Time23 weeks
Order Code1094691
Product RangeG2
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric115mm
External Depth - Metric40mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial2.56"
External Width - Imperial4.53"
External Depth - Imperial1.57"
Product RangeG2
SVHCNo SVHC (04-Feb-2026)
Product Overview
Polycarbonate box moulded in light grey with the following features:
- Lid and base incorporate a tongue and groove sealing system with a neoprene gasket.
- Wall mounting holes and lid fixing screws are outside the sealing area
- Designed to IP65
- Internal guide slots for mounting PCB assemblies vertically
- Bosses on base enable PCBs to be fixed horizontally/connect terminals etc. to threaded brass inserts
- Available with an opaque lid
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
65mm
External Depth - Metric
40mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
115mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.53"
Product Range
G2
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
