Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG137Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526684
Product RangeG1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.920 (CNY216.8696) |
| 3+ | CNY171.450 (CNY193.7385) |
| 5+ | CNY163.530 (CNY184.7889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.92 (CNY216.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG137Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526684
Product RangeG1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric102mm
External Width - Metric120.5mm
External Depth - Metric120.5mm
IP RatingIP65
Body Colour-
NEMA RatingNEMA 4
External Height - Imperial4.02"
External Width - Imperial4.74"
External Depth - Imperial4.74"
Product RangeG1
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The G137 is a multi-purpose metallic Enclosure made of die-cast aluminium.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
102mm
External Depth - Metric
120.5mm
Body Colour
-
External Height - Imperial
4.02"
External Depth - Imperial
4.74"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
120.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.74"
Product Range
G1
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
