Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG115Copy
Manufacturer Standard Lead Time23 weeks
Order Code1175782
Product RangeG1
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.010 (CNY214.7113) |
| 3+ | CNY169.720 (CNY191.7836) |
| 5+ | CNY161.890 (CNY182.9357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.01 (CNY214.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG115Copy
Manufacturer Standard Lead Time23 weeks
Order Code1175782
Product RangeG1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric108mm
External Width - Metric148mm
External Depth - Metric75mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial4.25"
External Width - Imperial5.83"
External Depth - Imperial2.95"
Product RangeG1
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
For housing sensitive electronic assemblies, pneumatic, hydraulic and electrical devices in commercial and industrial environments, providing effective shielding from EMI and RFI. The enclosure is designed to IP65. The enclosure has the following features:
- Wall mounting holes and lid fixing screws are outside the sealed area
- The lid incorporates a recessed neoprene gasket
- Base has bosses moulded internally for fixing PCBs horizontally or connect earth grounding terminal
- Internal guide slots for mounting PCB assemblies vertically
- Screw holes for mounting the lid are roll threaded
- Captive recessed lid screws
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
108mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
4.25"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
148mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
5.83"
Product Range
G1
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615
