Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG107Copy
Manufacturer Standard Lead Time23 weeks
Order Code1094684
Product RangeG1
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.300 (CNY124.639) |
| 5+ | CNY94.370 (CNY106.6381) |
| 10+ | CNY88.090 (CNY99.5417) |
| 20+ | CNY81.720 (CNY92.3436) |
| 50+ | CNY75.350 (CNY85.1455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.30 (CNY124.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG107Copy
Manufacturer Standard Lead Time23 weeks
Order Code1094684
Product RangeG1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric125mm
External Width - Metric80mm
External Depth - Metric40mm
IP RatingIP65
Body ColourSilver
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial3.15"
External Depth - Imperial1.57"
Product RangeG1
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
- Heavy duty sealed diecast aluminium enclosure
- Natural aluminium colour finish
- Designed to meet IP65 and NEMA4 through the neoprene gasket with universal tongue and groove system
- Ideal for industrial environments
- Wall mounting holes and lid fixing screws are outside the sealing area for sealing protection
- Wall thickness: 3.7mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
125mm
External Depth - Metric
40mm
Body Colour
Silver
External Height - Imperial
4.92"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
G1
Configurable
No
Technical Docs (2)
Alternatives for G107
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357
