Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG1019Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526719
Product RangeG101
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 15+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY14.660 (CNY16.5658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.85 (CNY25.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1019Copy
Manufacturer Standard Lead Time23 weeks
Order Code1526719
Product RangeG101
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric82mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.23"
External Depth - Imperial2.24"
Product RangeG101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G1019 is a black Multipurpose/Utility Enclosure made of ABS (acrylonitrile butadiene styrene) with light textured finish.
- 70°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
33mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
1.3"
External Depth - Imperial
2.24"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
G101
Technical Docs (1)
Alternatives for G1019
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
