Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG1015Copy
Order Code1526715
Product RangeG101
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1015Copy
Order Code1526715
Product RangeG101
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric72mm
External Depth - Metric44mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.83"
External Depth - Imperial1.73"
Product RangeG101
SVHCNo SVHC (23-Jan-2024)
Alternatives for G1015
1 Product Found
Product Overview
The G1015 is a black Multipurpose/Utility Enclosure made of ABS (acrylonitrile butadiene styrene).
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
22mm
External Depth - Metric
44mm
Body Colour
Black
External Height - Imperial
0.87"
External Depth - Imperial
1.73"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
G101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
