Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG1005025BCopy
Manufacturer Standard Lead Time23 weeks
Order Code1094666
Your Part Number
1,254 In Stock
Need more?
1,254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 15+ | CNY5.630 (CNY6.3619) |
| 50+ | CNY5.460 (CNY6.1698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.11 (CNY6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1005025BCopy
Manufacturer Standard Lead Time23 weeks
Order Code1094666
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric50mm
External Depth - Metric100mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.97"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
G1005025B is a potting box with dimension of 100mm x 50mm x 25mm, designed for securely housing and protecting electronic components. Made from durable materials, it provides excellent insulation and protection from environmental factors, making it ideal for potting applications in industrial and DIY projects.
- Compact size for versatile applications
- Excludes potting material, allowing for custom filling
- Provides secure housing for sensitive electronic components
- Durable construction suitable for various industrial applications
- Ideal for use in potting and encapsulation projects
- Made from rigid ABS with a flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Alternatives for G1005025B
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018724
