
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.070 | CNY30.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.070 (CNY6.8591) |
| 10+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.360 (CNY1.5368) |
Product Information
Product Overview
The FZT653 is a high-performance PNP bipolar junction transistor (BJT) designed for medium-power switching and amplification applications. With a maximum collector current of -4A, low saturation voltage, and fast switching capabilities, it is ideal for use in LED drivers, power management circuits, motor control, and signal amplification. Its compact SOT-223 package ensures efficient heat dissipation and space-saving integration, making the FZT653 a reliable choice for industrial, automotive, and consumer electronic systems requiring robust performance and efficiency.
- Low saturation voltage
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
2A
SOT-223
4Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
100V
2W
Surface Mount
175MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
