
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.460 | CNY32.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.460 (CNY7.2998) |
| 10+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.440 (CNY1.6272) |
Product Information
Product Overview
The FZT651 is a high-performance NPN bipolar junction transistor (BJT) designed for medium-power switching and amplification applications. With a maximum collector current of 4A, low saturation voltage, and fast switching speed, it is ideal for use in LED drivers, DC-DC converters, motor control, and signal amplification circuits. Housed in a compact SOT-223 package, the FZT651 provides excellent thermal performance and reliability, making it a versatile choice for industrial, automotive, and consumer electronic applications.
- 60 Volt VCEO
- 3 Amp continuous current
- Low saturation voltage
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
6A
SOT-223
4Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
60V
2W
Surface Mount
175MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
