Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-064-4005-BLKCopy
Manufacturer Standard Lead Time2 weeks
Order Code2135752
Your Part Number
23 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.350 (CNY225.2655) |
| 10+ | CNY167.080 (CNY188.8004) |
| 25+ | CNY142.460 (CNY160.9798) |
| 50+ | CNY124.790 (CNY141.0127) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY199.35 (CNY225.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-064-4005-BLKCopy
Manufacturer Standard Lead Time2 weeks
Order Code2135752
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
Shrink Tubing / Boot MaterialPO (Polyolefin)
Technical Specifications
Shrink Ratio
3:1
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Supplied - Metric
24mm
Length - Imperial
4ft
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052338
