
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.260 | CNY16.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.260 (CNY3.6838) |
| 50+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1500+ | CNY0.890 (CNY1.0057) |
Product Information
Product Overview
The FMMT619 is a high-speed, high-gain PNP bipolar junction transistor (BJT) designed for applications requiring fast switching and reliable performance. With a maximum collector current of -2A, low saturation voltage, and excellent thermal stability, it is ideal for use in switching circuits, signal amplification, LED drivers, and low-power motor control. Encased in a compact SOT-23 package, the FMMT619 offers efficient operation and space-saving advantages, making it well-suited for modern electronic systems, including consumer, industrial, and automotive applications.
- Collector Current Capability IC=2A
- Collector Emitter Voltage VCEO=50V
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
2A
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
50V
625mW
Surface Mount
100MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
