
36,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.660 | CNY13.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.660 (CNY3.0058) |
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.845 (CNY0.9548) |
| 1000+ | CNY0.728 (CNY0.8226) |
| 5000+ | CNY0.599 (CNY0.6769) |
Product Information
Product Overview
The FMMT491A is a high-speed, high-gain NPN bipolar junction transistor (BJT) optimized for switching and amplification applications. With a maximum collector current of 3A, low saturation voltage, and excellent thermal stability, it is ideal for driving LEDs, managing low-power motors, and handling high-speed signal processing. Its compact SOT-23 package makes it suitable for space-constrained designs in consumer electronics, industrial systems, and communication devices. The FMMT491A delivers reliable performance, making it a versatile choice for high-efficiency, compact electronic solutions.
- Very Low Equivalent Resistance
- SOT23 NPN Rsilicon planar
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
2A
SOT-23
3Pins
300hFE
Multicomp Pro Single Bipolar Transistors NPN
-
40V
500mW
Surface Mount
150MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
