
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.120 | CNY15.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.120 (CNY3.5256) |
| 50+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY0.988 (CNY1.1164) |
| 1500+ | CNY0.851 (CNY0.9616) |
Product Information
Product Overview
The FMMT491 is a high-performance NPN bipolar junction transistor (BJT) designed for fast switching and efficient current handling. With a maximum collector current of 3A, a low saturation voltage, and high gain, this transistor is ideal for applications such as signal amplification, motor control, LED driving, and power regulation. Its fast switching speed makes it suitable for use in high-frequency circuits, pulse-width modulation (PWM) controllers, and RF stages. Encased in a compact SOT-23 package, the FMMT491 offers robust performance in space-constrained designs, making it a versatile choice for modern electronic systems.
- VCE(sat) maximum specification improvement
- Reverse blocking specification improvement
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
1A
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
60V
500mW
Surface Mount
150MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
