
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.740 (CNY11.0062) |
| 10+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 5000+ | CNY2.400 (CNY2.712) |
Product Information
Product Overview
The FDT86244 is a high-performance N-channel MOSFET designed for low-voltage, logic-level switching applications. Housed in a compact SOT-23 package, this MOSFET offers low on-resistance, fast switching speeds, and high efficiency, making it ideal for use in a variety of embedded, portable, and low-power designs. With its logic-level gate drive (compatible with 2.5V, 3.3V, and 5V logic systems), the FDT86244 is perfect for switching low to medium-power loads like LEDs, small motors, and sensors directly from microcontrollers, FPGAs, or other digital logic devices. It is a reliable choice for power management, load switching, and signal routing applications, providing excellent performance in space-constrained environments.
- The FDT86244 integrates four N-Channel MOSFETs in a single package, saving board space and simplifying the design process in multi-channel applications.
- The low on-resistance (RDS(on)) ensures efficient power handling and minimal heat dissipation, making it suitable for high-current applications.
- Low input capacitance and gate charge enable fast switching speeds, reducing switching losses and allowing for high-frequency operation.
- The high drain current capability allows for driving loads with higher current requirements.
- Low input/output leakage current ensures minimal leakage paths, improving circuit stability and reducing power consumption.
- The Pb-Free and Halogen-Free package makes it environmentally friendly and compliant with RoHS and other environmental standards.
Applications
DC/DC Converters, Power Management, Motor Drive & Control
Technical Specifications
N Channel
2.8A
SOT-223
10V
2.2W
150°C
-
No SVHC (07-Nov-2024)
150V
0.285ohm
Surface Mount
4V
4Pins
Multicomp Pro MOSFET Transistros
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for FDT86244
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
