Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY0.835 (CNY0.9436) |
| 500+ | CNY0.611 (CNY0.6904) |
| 1000+ | CNY0.532 (CNY0.6012) |
| 5000+ | CNY0.418 (CNY0.4723) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.00 (CNY11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDC6321CCopy
Order Code4926978
Technical Datasheet
Channel TypeDual N and P Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel680mA
Continuous Drain Current Id P Channel460mA
Drain Source On State Resistance N Channel0.45ohm
Drain Source On State Resistance P Channel1.1ohm
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N and P Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
460mA
Drain Source On State Resistance P Channel
1.1ohm
No. of Pins
6Pins
Power Dissipation P Channel
900mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
680mA
Drain Source On State Resistance N Channel
0.45ohm
Transistor Case Style
SOT-23
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
