Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFC-50Copy
Manufacturer Standard Lead Time25 weeks
Order Code1268998
Your Part Number
23,377 In Stock
300 more incoming. You can reserve stock now
23,377 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.530 (CNY16.4189) |
| 25+ | CNY9.710 (CNY10.9723) |
| 100+ | CNY8.140 (CNY9.1982) |
| 150+ | CNY6.690 (CNY7.5597) |
| 250+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 1500+ | CNY5.080 (CNY5.7404) |
| 2500+ | CNY4.980 (CNY5.6274) |
Price for:Each
Minimum: 5
Multiple: 5
CNY72.65 (CNY82.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFC-50Copy
Manufacturer Standard Lead Time25 weeks
Order Code1268998
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length76.2mm
External Width19.4mm
Height18mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC-50 is a natural 50-way screw mount Cable Clamp made of nylon (polyamide) with self-adhesive foam pad. This FC-series features clamp down ribbon cable by finger pressure.
- Releasable
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
76.2mm
Height
18mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
19.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004264
