Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLAF34-26(2.54)10FTCopy
Order Code1202507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,188.230 (CNY1,342.6999) |
| 5+ | CNY1,076.540 (CNY1,216.4902) |
| 10+ | CNY964.210 (CNY1,089.5573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,188.23 (CNY1,342.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLAF34-26(2.54)10FTCopy
Order Code1202507
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores34Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Jacket Colour-
Cable Width-
No. of Max Strands x Strand Size-
Pitch Spacing2.54mm
Voltage Rating-
Conductor MaterialCopper
Jacket MaterialPolyester, PVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The FBLAF34-26(2.54)10FT is a 34-way IDC Ribbon Cable for use with Berg Clincher connectors. Ideal for use where space is limited and high flexibility and reliability is required.
- CPR: Not Yet Qualified
- Flat clear plain copper conductors encased in a highly flexible polyester/PVC material
- Rugged but flexible cable can be cut down from 34 ways as required
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
10ft
Jacket Colour
-
No. of Max Strands x Strand Size
-
Voltage Rating
-
Jacket Material
Polyester, PVC
Product Range
-
No. of Cores
34Core
Conductor Area CSA
-
Reel Length (Metric)
3.05m
Cable Width
-
Pitch Spacing
2.54mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
