Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoES3BB-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306138
Your Part Number
16,820 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
16,815 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.060 (CNY2.3278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY33.55 (CNY37.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoES3BB-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306138
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
No. of Pins
2 Pin
Qualification
-
Diode Case Style
DO-214AA (SMB)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
