Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoES1JLCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4058952RL
Cut Tape4058952
Product RangeMulticomp Pro Rectifier Diodes
Your Part Number
1,535 In Stock
64,740 more incoming. You can reserve stock now
495 Next business day delivery available(Shanghai stock)
1,040 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.150 | CNY5.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.150 (CNY1.2995) |
| 10+ | CNY0.776 (CNY0.8769) |
| 100+ | CNY0.539 (CNY0.6091) |
| 500+ | CNY0.371 (CNY0.4192) |
| 1000+ | CNY0.330 (CNY0.3729) |
| 5000+ | CNY0.306 (CNY0.3458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoES1JLCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4058952RL
Cut Tape4058952
Product RangeMulticomp Pro Rectifier Diodes
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2 Pin
Product RangeMulticomp Pro Rectifier Diodes
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
This is a 1A, 600V superfast surface mount rectifier in a Low profile Package Sub-SMA. This rectifier is designed for Switching mode converters and inverters, DC-to-DC converters. To avoid installation errors, the cathode band indicates the polarity.
- Ideal for Automated Placement
- Low profile space
- Glass Passivated Chip Junctions
- Low reverse leakage current
- High current capability
- Low forward voltage drop
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, Computers & Computer Peripherals, HVAC, Industrial Automation Control
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
25A
Diode Case Style
SOD-123FL
Product Range
Multicomp Pro Rectifier Diodes
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
