Print Page
Image is for illustrative purposes only. Please refer to product description.

194 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.290 (CNY242.1477) |
| 5+ | CNY202.230 (CNY228.5199) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY214.29 (CNY242.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.25Copy
Order Code1230976
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColourUnjacketed
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)3674ft
Reel Length (Metric)1120m
Operating Temperature Max155°C
Conductor Area CSA0.051mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.25mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW series from Pro Power are soft grade 2 enamelled copper wires. These wires are compliant with BS EN 60317/20 standard.
- CPR: Not Yet Qualified
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Maximum operating temperature is 155°C
- Melting temperature is 480°C
- BS4520 approved
- Selectable diameters from 0.2mm to 1.5mm
- Current rating range from 0.048A to 2.74A
- Wire size range from 15AWG to 32AWG
- Selectable reel length from 32m to 1850m
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
1120m
Conductor Area CSA
0.051mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Jacket Material
-
Wire Gauge
30AWG
Reel Length (Imperial)
3674ft
Operating Temperature Max
155°C
Voltage Rating
-
External Diameter
0.25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
