Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000070Copy
Manufacturer Standard Lead Time10 weeks
Order Code2768974
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.210 (CNY517.7773) |
| 5+ | CNY411.620 (CNY465.1306) |
| 10+ | CNY402.790 (CNY455.1527) |
| 25+ | CNY393.970 (CNY445.1861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.21 (CNY517.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000070Copy
Manufacturer Standard Lead Time10 weeks
Order Code2768974
Technical Datasheet
Cutter Type-
Overall Length150mm
Cut TypeKevlar
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
The DT000070 from Duratool is a Kevlar scissors. It is a precise tool designed for cutting excellence.
- Overall length is 150mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
-
Cut Type
Kevlar
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
150mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
