Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000069Copy
Manufacturer Standard Lead Time11 weeks
Order Code2768973
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.290 (CNY598.0977) |
| 5+ | CNY475.330 (CNY537.1229) |
| 10+ | CNY465.320 (CNY525.8116) |
| 25+ | CNY455.220 (CNY514.3986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.29 (CNY598.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000069Copy
Manufacturer Standard Lead Time11 weeks
Order Code2768973
Technical Datasheet
Cutter TypeOval Head
Overall Length135mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
The DT000069 from Duratool is an oval head micro-shear flush cutter. It is a precise tool designed for cutting excellence. Unlike conventional cutting tools in which the cutting blades meet edge to edge, micro-shear utilizes a shearing cut with the by-pass cutting edges slicing cleanly through the metal.
- Overall length is 135mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Oval Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
135mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
