Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000040Copy
Manufacturer Standard Lead Time14 weeks
Order Code2768944
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.260 (CNY289.5738) |
| 5+ | CNY253.620 (CNY286.5906) |
| 10+ | CNY247.980 (CNY280.2174) |
| 25+ | CNY242.340 (CNY273.8442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.26 (CNY289.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000040Copy
Manufacturer Standard Lead Time14 weeks
Order Code2768944
Technical Datasheet
Plier StyleChain Nose
Overall Length130mm
Product Range-
Product Overview
The DT000040 from Duratool is a chain nose head, serrated jaws ESD precision plier. ESD precision plier features a unique joint design that allows two parts of the pliers to be mated at an earlier stage of the manufacturing process. The resulting perfect alignment delivers a precision fit that eliminates "slack" or "play" and ensures long life with minimal wear. The extra rigidity and sturdy construction of precision plier supports longer jaws and greater taper that makes it ideal for precision work.
- AISI stainless steel material
- 45 rockwell hardness (HRC)
- Monocomponent ESD handles
- Overall length is 130mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Chain Nose
Product Range
-
Overall Length
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
