Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000025Copy
Manufacturer Standard Lead Time10 weeks
Order Code2768929
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.280 (CNY411.6364) |
| 5+ | CNY335.070 (CNY378.6291) |
| 10+ | CNY303.850 (CNY343.3505) |
| 25+ | CNY293.840 (CNY332.0392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.28 (CNY411.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000025Copy
Manufacturer Standard Lead Time10 weeks
Order Code2768929
Technical Datasheet
Tweezer TypeComponent Handling
Tweezer Tip TypeStraight, Round
Overall Length300mm
Tip StyleStyle 7312
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
The DT000025 from Duratool is a carbon steel-nickel plated strong tweezer. This tweezer is used for comfortable and precision handling of electronic components for soldering operations.
- Overall length is 300mm
- Serrated handles
- Straight, strong, rounded, blunted, line serrated tips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Component Handling
Overall Length
300mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
Style 7312
Tweezer Tip Material
Carbon Steel Tip
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107955
