Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.570 (CNY253.7641) |
| 5+ | CNY213.520 (CNY241.2776) |
| 10+ | CNY209.310 (CNY236.5203) |
| 25+ | CNY205.020 (CNY231.6726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.57 (CNY253.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000005Copy
Order Code2768909
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Flat
Overall Length120mm
Tip StyleStyle 00
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
The DT000005 from Duratool is an anti-acid/anti-magnetic stainless steel, black ESD epoxy coated tweezer. This economy tweezer has elastic epoxy coating which provides enhanced operator comfort and impact resistance, in environments up to 120°C.
- Overall length is 120mm
- Straight, strong and thick tips
- Resistivity range from 10^5 to 10^6ohm
- Good resistance to many diluted acids and alkalis
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
Style 00
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DT000005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
