Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA18-24
Order Code1181200
Product RangeMP-DRA
Your Part Number
237 In Stock
Need more?
237 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.830 (CNY277.7879) |
| 5+ | CNY238.560 (CNY269.5728) |
| 10+ | CNY231.110 (CNY261.1543) |
| 50+ | CNY221.360 (CNY250.1368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.83 (CNY277.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA18-24
Order Code1181200
Product RangeMP-DRA
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 124VDC
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMP-DRA
SVHCTo Be Advised
Product Overview
The DRA18-24 is an AC-to-DC DIN-rail mount Power Supply with fixed output.
- Short-circuit protection
- Internal input filter
- Industrial control equipment
- Up to 77% high efficiency
- 100kHz Switching frequency
- 3000VAC Isolation voltage
- 100MΩ at 500VDC Isolation resistance
- ±1% Output voltage accuracy
- 300µs Transient recovery time
- ±0.02%/°C Temperature coefficient
- 50mV Ripple and noise
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
750mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP-DRA
Technical Docs (1)
Alternatives for MP-DRA18-24
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
