Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDF04M.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2306125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.540 (CNY2.8702) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.360 (CNY1.5368) |
| 200+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.910 (CNY1.0283) |
| 1000+ | CNY0.749 (CNY0.8464) |
| 2000+ | CNY0.708 (CNY0.800) |
| 5000+ | CNY0.681 (CNY0.7695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.54 (CNY2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDF04M.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2306125
Technical Datasheet
Average Forward Current1A
Bridge Rectifier Case StyleDIP
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Technical Specifications
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Bridge Rectifier Case Style
DIP
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000649
