Print Page
Image is for illustrative purposes only. Please refer to product description.

2,116 In Stock
Need more?
845 Delivery in 3-4 Business Days(SG stock)
1271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.130 (CNY36.3069) |
| 5+ | CNY24.950 (CNY28.1935) |
| 10+ | CNY22.010 (CNY24.8713) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY32.13 (CNY36.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35261.
Order Code1269003
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length165mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max44mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPC35261 from Pro Power are Black Weather Resistant Cable Ties. Carbonate is added for greater resistance to ultra violet in outdoor usage. These cable ties have extended life under sunshine and outdoor applications.
- High quality, durable black cable ties
- Excellent resistance to ultra violet light
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
165mm
Cable Bundle Diameter Max
44mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Alternatives for SPC35261.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
