Print Page
Image is for illustrative purposes only. Please refer to product description.

312 In Stock
175 more incoming. You can reserve stock now
312 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.540 (CNY51.4602) |
| 5+ | CNY30.550 (CNY34.5215) |
| 10+ | CNY25.490 (CNY28.8037) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY45.54 (CNY51.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35195.
Order Code1416041
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CV series from Pro Power are cable ties in natural and black colour. These cable ties are made up of Nylon 6.6 material.
- Operating temperature range -40°C to 85°C
- Selectable tensile strength from 8Kg to 55Kg
- Available in wide range of lengths
- Selectable cable diameter from 22mm to 105mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
