Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCT-DIY100BCopy
Manufacturer Standard Lead Time6 weeks
Order Code2802269
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.400 (CNY127.012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.40 (CNY127.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCT-DIY100BCopy
Manufacturer Standard Lead Time6 weeks
Order Code2802269
Technical Datasheet
Connector Type ABNC Straight Plug and DC Power Plug
Connector Type BBNC Straight Plug and DC Power Receptacle
Cable Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
BNC Straight Plug and DC Power Plug
Cable Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
BNC Straight Plug and DC Power Receptacle
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.764316
