
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.700 (CNY7.571) |
| 10+ | CNY4.200 (CNY4.746) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.340 (CNY1.5142) |
Product Information
Product Overview
The CSD669 is a high-voltage NPN silicon transistor designed for medium-current applications, offering reliable performance in a compact TO-126-3 package. With a maximum collector-emitter voltage of 160V and a current rating of 1.5A, it is suitable for use in switching and amplification circuits where high voltage tolerance and moderate current handling are required. The CSD669 transistor is a robust and versatile NPN component, ideal for high-voltage and medium-current applications. Its reliable performance, compact TO-126-3 package, and broad operating temperature range make it a valuable choice for various electronic circuits and systems.
- Collector-Emitter Voltage (Vceo): 160V
- Collector-Base Voltage (Vcbo): 160V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 1.5A
- Base Current (Ib): Dependent on specific application and circuit design
- Power Dissipation (Pd): Typically up to 2W, depending on cooling and mounting conditions
- DC Current Gain (hFE): Typically between 50 and 150 at Ic = 1A, Vce = 10V (varies with specific part and operating conditions)
- Package Type: TO-126-3
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Package Dimensions: Compact and efficient for space-constrained applications
- Junction Temperature (Tj): -55°C to +150°C
- Thermal Resistance, Junction to Ambient (RθJA): Approximately 100°C/W (varies with heat sinking and mounting conditions)
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
NPN
1.5A
TO-126
3Pins
60hFE
Multicomp Pro Bipolar Transistor PNP
-
160V
20W
Through Hole
140MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
