Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCQV4/10Copy
Manufacturer Standard Lead Time36 weeks
Order Code2061385
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.730 (CNY31.3349) |
| 10+ | CNY23.550 (CNY26.6115) |
| 25+ | CNY22.180 (CNY25.0634) |
| 50+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY20.270 (CNY22.9051) |
| 250+ | CNY19.630 (CNY22.1819) |
| 500+ | CNY19.090 (CNY21.5717) |
| 1000+ | CNY18.540 (CNY20.9502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.73 (CNY31.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCQV4/10Copy
Manufacturer Standard Lead Time36 weeks
Order Code2061385
Technical Datasheet
Accessory TypeCross Jumper
For Use WithDIN Rail Screw Clamp Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Cross Jumper
No. of Positions
10Ways
Product Range
-
For Use With
DIN Rail Screw Clamp Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013063
