Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCMBT5551Copy
Order Code4408596
Product RangeMulticomp Pro NPN Transistors High Voltage
Your Part Number
11,088 In Stock
Need more?
11,088 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.161 (CNY0.1819) |
| 6000+ | CNY0.152 (CNY0.1718) |
| 9000+ | CNY0.144 (CNY0.1627) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY483.00 (CNY545.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCMBT5551Copy
Order Code4408596
Product RangeMulticomp Pro NPN Transistors High Voltage
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current600mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro NPN Transistors High Voltage
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro CMBT5551 is an NPN Bipolar Junction Transistor (BJT) with a voltage rating of 160V, a current capacity of 600mA, and a power dissipation of 250mW. It comes in a compact SOT-23 surface-mount package, ideal for space-constrained designs. The transistor is supplied on a full reel of 3,000 pieces, suitable for high-volume manufacturing.
- Collector–Base voltage (Open Emitter): 180V
- Collector–Emitter voltage (Open Base): 160V
- Collector current: 600mA
- DC Current Gain, Hfe: 250
- Transition frequency: 300MHz
Applications
DC/DC Converters, Communications & Networking, Motor Drive & Control, HDDs
Contents
x1 Reel/3000 pcs.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
Multicomp Pro NPN Transistors High Voltage
MSL
-
Collector Emitter Voltage Max
160V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CMBT5551
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
