
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.410 (CNY2.7233) |
| 10+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.695 (CNY0.7854) |
| 1000+ | CNY0.597 (CNY0.6746) |
| 5000+ | CNY0.480 (CNY0.5424) |
Product Information
Product Overview
The NPN High Voltage Fast-Switching Power Transistor is a cutting-edge electronic device designed for efficient power management applications. With a remarkable voltage capability of 800V, this transistor ensures optimal performance in high-power circuits. It boasts a current rating of 2A, allowing for seamless and rapid switching operations. Engineered with advanced technology, this transistor provides exceptional reliability and durability, making it suitable for a wide range of industrial and commercial applications. Its fast-switching characteristics enable quick and precise control over power flow, enhancing system efficiency and reducing energy wastage. Whether used in power supplies, motor control circuits, or other high-voltage applications, this transistor delivers superior performance and plays a crucial role in modern electronic systems.
- This product is available in AEC-Q101 Compliant and PPAP Capable also.
- Collector Emitter Voltage (Vces): 800V
- Collector Emitter Voltage (Vceo): 450V
- Emitter Base Voltage (Vbeo): 9V
- Collector Current Ic (DC): 2A
- Collector Current Icp (Pulse): 4A
- Base Current Ib (DC): 1A
- Base Current Ibp (Pulse): 2A
- Total Dissipation Pc: 50W
- Transition Frequency Fr: 4MHz
- DC Current Gain max (hfe): 25
Applications
Lighting, Power Supplies, Audio, Electronics, Telecommunications
Technical Specifications
NPN
2A
TO-126
3Pins
15hFE
Multicomp Pro Power Transistor
-
450V
50W
Through Hole
4MHz
150°C
AEC-Q101
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CD148D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
