Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZX84C5V1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2675198RL
Cut Tape2675198
Your Part Number
24,240 In Stock
60,000 more incoming. You can reserve stock now
24,240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.560 | CNY7.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.560 (CNY1.7628) |
| 10+ | CNY0.994 (CNY1.1232) |
| 100+ | CNY0.629 (CNY0.7108) |
| 500+ | CNY0.498 (CNY0.5627) |
| 1000+ | CNY0.437 (CNY0.4938) |
| 5000+ | CNY0.354 (CNY0.400) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZX84C5V1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2675198RL
Cut Tape2675198
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BZX84C5V1 is a 5.1V Zener single diode designed for voltage regulation and protection in electronic circuits. With a power dissipation of 300mW, it comes in a compact SOT-23 package with 3 pins. The diode operates efficiently at temperatures up to 150°C, making it ideal for surface-mount applications that require stable voltage regulation and protection.
- Zener voltage of 5.1V nominal
- Power dissipation of 300mW
- No. of pins: 3Pins
- Diode case style: SOT-23
- Maximum operating temperature is 150°C
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C5V1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
