Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZX84C15Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2675186RL
Cut Tape2675186
Your Part Number
29,250 In Stock
Need more?
1,040 Delivery in 3-4 Business Days(SG stock)
28,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.650 | CNY8.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.650 (CNY1.8645) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.673 (CNY0.7605) |
| 500+ | CNY0.524 (CNY0.5921) |
| 1000+ | CNY0.463 (CNY0.5232) |
| 5000+ | CNY0.428 (CNY0.4836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZX84C15Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2675186RL
Cut Tape2675186
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BZX84C15 is a 15V Zener single diode designed for voltage regulation in electronic circuits. It has a power dissipation of 300mW and comes in a compact SOT-23 surface-mount package with 3 pins. With an operating temperature of up to 150°C, it is ideal for use in voltage regulation, protection, and other space-constrained applications requiring stable 15V regulation.
- Nominal Zener voltage is 15V
- Diode case style: SOT-23
- Power dissipation of 300mW
- Maximum operating temperature is 150°C
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C15
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
