Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C6V8-7-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code2306081
Your Part Number
3,388 In Stock
Need more?
3,388 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.130 (CNY0.1469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.13 (CNY0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C6V8-7-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code2306081
Technical Datasheet
Zener Voltage Nom6.8V
Diode Case StyleSOD-123
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
6.8V
Operating Temperature Max
150°C
Qualification
-
Diode Case Style
SOD-123
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
