Print Page
Image is for illustrative purposes only. Please refer to product description.

8,088 In Stock
2,300 more incoming. You can reserve stock now
8,088 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.510 (CNY48.0363) |
| 10+ | CNY25.230 (CNY28.5099) |
| 100+ | CNY21.670 (CNY24.4871) |
| 500+ | CNY19.840 (CNY22.4192) |
| 1000+ | CNY19.200 (CNY21.696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.51 (CNY48.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBUX48ACopy
Order Code3473371
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current15A
Power Dissipation175W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min8hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BUX48A is a high-power NPN bipolar junction transistor (BJT) designed for switching and amplification applications. It has a collector-emitter voltage rating of 450V, a current capacity of 15A, and a power dissipation of 175W. Encased in a TO-3 through-hole package, it is ideal for high-current, high-voltage applications such as power amplifiers, motor control, and industrial electronics.
- Continuous collector current of 15A
- Maximum collector emitter voltage is 450V
- Power dissipation of 175W
- DC current gain hFE Min: 8hFE
- Transistor mounting: through hole
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
8hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
450V
Power Dissipation
175W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011226
