Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBU426ACopy
Manufacturer Standard Lead Time28 weeks
Order Code9294112
Your Part Number
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.580 (CNY33.4254) |
| 10+ | CNY18.840 (CNY21.2892) |
| 100+ | CNY14.110 (CNY15.9443) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1000+ | CNY11.020 (CNY12.4526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.58 (CNY33.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBU426ACopy
Manufacturer Standard Lead Time28 weeks
Order Code9294112
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current6A
Power Dissipation113W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min8hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BU426A is a NPN Fast Switching High Voltage Transistor more specially intended for operating in colour TV supply systems.
- Collector-emitter sustaining voltage (Vceo (sus) = 400V minimum)
- Low collector-emitter saturation voltage
- High voltage power transistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Consumer Electronics
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
6A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
8hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
400V
Power Dissipation
113W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BU426A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
