Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS138BKCopy
Manufacturer Standard Lead Time43 weeks
Order Code4140856
Product RangeMulticomp Pro MOSFETs N-Channel
Your Part Number
8,310 In Stock
21,000 more incoming. You can reserve stock now
8,310 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.669 (CNY0.756) |
| 500+ | CNY0.499 (CNY0.5639) |
| 1000+ | CNY0.425 (CNY0.4802) |
| 5000+ | CNY0.338 (CNY0.3819) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.00 (CNY9.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS138BKCopy
Manufacturer Standard Lead Time43 weeks
Order Code4140856
Product RangeMulticomp Pro MOSFETs N-Channel
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id360mA
Drain Source On State Resistance1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro MOSFETs N-Channel
QualificationAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- High density cell design for extremely low RDS(on)
- Rugged and Reliable
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ESD protection up to 1.5 kV
Applications
Computer Hardware, DC/DC Converters, Embedded Design & Development, LED Lighting, Power Supplies, Low Voltage, Robotics, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
360mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
Multicomp Pro MOSFETs N-Channel
MSL
-
Technical Docs (1)
Alternatives for BSS138BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
