
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.180 (CNY1.3334) |
| 10+ | CNY0.787 (CNY0.8893) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.316 (CNY0.3571) |
| 1000+ | CNY0.274 (CNY0.3096) |
| 5000+ | CNY0.203 (CNY0.2294) |
Product Information
Product Overview
The BSS138 is a versatile, logic-level N-channel MOSFET designed for low-voltage switching applications in compact systems. Featuring low on-resistance, fast switching characteristics, and a low gate threshold voltage, it is a go-to choice for engineers working with level shifting, load control, and signal switching in embedded and consumer electronics. Encapsulated in a compact SOT-23 package, the BSS138 offers excellent space efficiency without sacrificing electrical performance. It is fully compatible with 3.3V and 5V logic signals, making it ideal for interfacing microcontrollers with a variety of loads and voltage domains.
- The BSS138 offers a low on-resistance which results in reduced power dissipation and allows for efficient switching and voltage regulation.
- The low input capacitance and gate charge contribute to fast switching speeds, enabling high-frequency operation and reducing switching losses.
- Its low input/output leakage current ensures minimal leakage paths, improving overall circuit stability and reducing power consumption.
- The Pb-Free package makes the BSS138 environmentally friendly.
- This MOSFET is suitable for low-voltage, low-current applications such as signal switching, low-side switching, and general-purpose switching circuits.
- N-Channel Enhancement Mode Field Effect Transistor
Applications
DC/DC Converters, Power Management, Motor Drive & Control
Technical Specifications
N Channel
300mA
SOT-23
10V
300mW
150°C
-
No SVHC (07-Nov-2024)
50V
2.5ohm
Surface Mount
1.5V
3Pins
Multicomp Pro MOSFET Transistros
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSS138
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
