Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCWPF2MS-BL-38-SETCopy
Manufacturer Standard Lead Time40 weeks
Order Code2064946
Product RangeBMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.920 (CNY111.7796) |
| 5+ | CNY84.450 (CNY95.4285) |
| 10+ | CNY77.260 (CNY87.3038) |
| 25+ | CNY70.800 (CNY80.004) |
| 50+ | CNY67.530 (CNY76.3089) |
| 100+ | CNY65.980 (CNY74.5574) |
| 150+ | CNY64.430 (CNY72.8059) |
| 250+ | CNY63.070 (CNY71.2691) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY98.92 (CNY111.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCWPF2MS-BL-38-SETCopy
Manufacturer Standard Lead Time40 weeks
Order Code2064946
Product RangeBMC
Technical Datasheet
No. of Contacts2Contacts
Product RangeBMC
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BMCWPF2MS-BL-38-SET is a 2-pole waterproof female Battery Modular Connector with pin-type contacts. It has PC housing, stainless steel spring and a PBT lock.
- NBR seal ring and seal plug
- 120A Current rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
1Rows
Product Range
BMC
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BMCWPF2MS-BL-38-SET
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
